Part Details for BZH13/Z0000/76 by Bulgin
Overview of BZH13/Z0000/76 by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RY7011A0000DZ00#001 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY7011A0000DZ00#002 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY9012A0000GZ00#001 | Renesas Electronics Corporation | Certified Multiprotocol Industrial Ethernet Solution for R-IN32M3 |
Part Details for BZH13/Z0000/76
BZH13/Z0000/76 CAD Models
BZH13/Z0000/76 Part Data Attributes
|
BZH13/Z0000/76
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZH13/Z0000/76
Bulgin
Mains Power Connector, Female and Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for BZH13/Z0000/76
This table gives cross-reference parts and alternative options found for BZH13/Z0000/76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZH13/Z0000/76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZH15/Z0000/98 | Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZH13/Z0000/76 vs BZH15/Z0000/98 |
BZH15/Z0000/74 | Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZH13/Z0000/76 vs BZH15/Z0000/74 |
BZH21/Z0000/70 | Mains Power Connector, Female and Male, Solder Terminal | Bulgin | BZH13/Z0000/76 vs BZH21/Z0000/70 |
BZV06/A0120/30 | Mains Power Connector, Male, Solder Terminal | Bulgin | BZH13/Z0000/76 vs BZV06/A0120/30 |
BZH15/Z0000/71 | Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZH13/Z0000/76 vs BZH15/Z0000/71 |
BZV16/A0620/12 | Mains Power Connector, Male, Solder Terminal | Bulgin | BZH13/Z0000/76 vs BZV16/A0620/12 |
BZV15/A0620/B1 | Mains Power Connector, Male, Solder Terminal | Bulgin | BZH13/Z0000/76 vs BZV15/A0620/B1 |
BZV09/Z0000/14 | Mains Power Connector, Female and Male, Solder Terminal | Bulgin | BZH13/Z0000/76 vs BZV09/Z0000/14 |
BZH02/Z0000/46 | Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZH13/Z0000/76 vs BZH02/Z0000/46 |
BZH15/Z0000/08 | Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZH13/Z0000/76 vs BZH15/Z0000/08 |