Part Details for BZG05C10-HE3-TR by Vishay Intertechnologies
Overview of BZG05C10-HE3-TR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZG05C10-HE3-TR
BZG05C10-HE3-TR CAD Models
BZG05C10-HE3-TR Part Data Attributes
|
BZG05C10-HE3-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZG05C10-HE3-TR
Vishay Intertechnologies
Zener Diode, 10V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 25 mA |
Alternate Parts for BZG05C10-HE3-TR
This table gives cross-reference parts and alternative options found for BZG05C10-HE3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG05C10-HE3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZG05C10TR3 | Vishay Semiconductors | Check for Price | Zener Diode, 10V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214, PLASTIC, DO-214, 2 PIN | BZG05C10-HE3-TR vs BZG05C10TR3 |
BZG05C10TR | Vishay Semiconductors | Check for Price | Zener Diode, Silicon, DO-214, PLASTIC, DO-214, 2 PIN | BZG05C10-HE3-TR vs BZG05C10TR |
BZG05C10-E3-TR3 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZG05C10-HE3-TR vs BZG05C10-E3-TR3 |