BZG03C33-HM3-08
Description: Zener Diode, 33V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN

Overview of BZG03C33-HM3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BZG03C33-HM3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43AJ7543
Newark Zener Diode Do214 |Vishay BZG03C33-HM3-08 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1580
$0.1580 Buy Now
DISTI # BZG03C33-HM3-08
Avnet Americas Diode Zener Single 33V 15Ohm 1250mW SMD 2-Pin DO-214AC T/R (Alt: BZG03C33-HM3-08) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days 0
  • 6,000 $0.1621
  • 12,000 $0.1598
  • 24,000 $0.1564
  • 36,000 $0.1530
  • 48,000 $0.1495
  • 60,000 $0.1472
  • 600,000 $0.1437
$0.1437 / $0.1621 Buy Now
DISTI # 78-BZG03C33-HM3-08
Mouser Electronics Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant 11953
  • 1 $0.4500
  • 10 $0.3830
  • 100 $0.2750
  • 500 $0.2210
  • 1,000 $0.1850
  • 2,500 $0.1650
  • 6,000 $0.1500
  • 24,000 $0.1470
  • 48,000 $0.1450
$0.1450 / $0.4500 Buy Now
DISTI # V72:2272_19821307
Arrow Electronics Diode Zener Single 33V 6% 3000mW Automotive 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1933 Container: Cut Strips Americas - 6065
  • 1 $0.1687
  • 10 $0.1647
  • 25 $0.1630
  • 50 $0.1614
  • 100 $0.1545
  • 250 $0.1542
  • 500 $0.1525
  • 1,000 $0.1509
  • 3,000 $0.1492
  • 6,000 $0.1475
$0.1475 / $0.1687 Buy Now
DISTI # 34797660
Verical Diode Zener Single 33V 6% 3000mW Automotive 2-Pin SMA T/R Min Qty: 40 Package Multiple: 1 Date Code: 1933 Americas - 6065
  • 6,000 $0.1475
$0.1475 Buy Now
DISTI # BZG03C33-HM3-08
TTI Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel Americas - 0
  • 6,000 $0.1500
  • 10,500 $0.1470
  • 24,000 $0.1440
$0.1440 / $0.1500 Buy Now
DISTI # C1S803605600569
Chip1Stop Zener Diode RoHS: Compliant 6065
  • 10 $0.2160
  • 25 $0.2000
  • 100 $0.1545
  • 250 $0.1542
  • 500 $0.1525
  • 1,000 $0.1509
  • 3,000 $0.1492
  • 6,000 $0.1470
$0.1470 / $0.2160 Buy Now
DISTI # BZG03C33-HM3-08
EBV Elektronik Diode Zener Single 33V 15Ohm 1250mW SMD 2-Pin DO-214AC T/R (Alt: BZG03C33-HM3-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZG03C33-HM3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZG03C33-HM3-08 by Vishay Intertechnologies

BZG03C33-HM3-08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
10 Weeks
Date Of Intro
2017-11-01
Samacsys Manufacturer
Vishay
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
33 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
6.06%
Working Test Current
25 mA
Want to compare parts?
  1. BZG03C33-HM3-08
    Vishay Intertechnologies
    Zener Diode, 33V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for BZG03C33-HM3-08

This table gives cross-reference parts and alternative options found for BZG03C33-HM3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG03C33-HM3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZG03C33-M3-08 Zener Diode, 33V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG03C33-HM3-08 vs BZG03C33-M3-08
BZG03C33-HM3-18 Zener Diode, 33V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG03C33-HM3-08 vs BZG03C33-HM3-18
Part Number Description Manufacturer Compare
BZG03C33-HM3-18 Zener Diode, 33V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG03C33-HM3-08 vs BZG03C33-HM3-18
BZG03C33-M3-08 Zener Diode, 33V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG03C33-HM3-08 vs BZG03C33-M3-08

Related Parts for BZG03C33-HM3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZG03C33-HM3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZG03C33-HM3-08 by Vishay Intertechnologies

  • Please alert me when BZG03C33-HM3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZG03C33-HM3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZG03C33-HM3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZG03C33-HM3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZG03C33-HM3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZG03C33-HM3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: