Part Details for BZD27C75PT/R7 by PanJit Semiconductor
Overview of BZD27C75PT/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZD27C75PT/R7
BZD27C75PT/R7 CAD Models
BZD27C75PT/R7 Part Data Attributes
|
BZD27C75PT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C75PT/R7
PanJit Semiconductor
Zener Diode, 75V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for BZD27C75PT/R7
This table gives cross-reference parts and alternative options found for BZD27C75PT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C75PT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C75P-M3-08 | Zener Diode, 75V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C75PT/R7 vs BZD27C75P-M3-08 |
BZD27C75P-M3-18 | Zener Diode, 75V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C75PT/R7 vs BZD27C75P-M3-18 |
BZD27C75P-HE3-08 | Zener Diode, 75V V(Z), 6.04%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C75PT/R7 vs BZD27C75P-HE3-08 |
BZD27C75P_R2_00001 | Zener Diode, | PanJit Semiconductor | BZD27C75PT/R7 vs BZD27C75P_R2_00001 |
BZD27C75P-M-18 | Zener Diode, 75V V(Z), 6.04%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C75PT/R7 vs BZD27C75P-M-18 |
BZD27C75P-M-08 | Zener Diode, 75V V(Z), 6.04%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C75PT/R7 vs BZD27C75P-M-08 |
BZD27C75P | Zener Diode, 75V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C75PT/R7 vs BZD27C75P |
BZD27C75P-HE3-18 | Zener Diode, 75V V(Z), 6.04%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C75PT/R7 vs BZD27C75P-HE3-18 |
BZD27C75P-TP | Zener Diode, 75V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZD27C75PT/R7 vs BZD27C75P-TP |
BZD27C75P-M-08 | DIODE 75 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C75PT/R7 vs BZD27C75P-M-08 |