There are no models available for this part yet.
Overview of BZD27C62PHRH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for BZD27C62PHRH by Taiwan Semiconductor
Part Data Attributes for BZD27C62PHRH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
2.3 W
|
Reference Standard
|
AEC-Q101; IEC-61249-2-21; IEC-60-1
|
Reference Voltage-Nom
|
62 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
47 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Temp Coeff-Max
|
80.6 mV/°C
|
Voltage Tol-Max
|
6.45%
|
Working Test Current
|
10 mA
|
Alternate Parts for BZD27C62PHRH
This table gives cross-reference parts and alternative options found for BZD27C62PHRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C62PHRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C62PM2G | Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C62PHRH vs BZD27C62PM2G |
BZD27C62PRV | Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C62PHRH vs BZD27C62PRV |
BZD27C62PHRQ | Zener Diode | Taiwan Semiconductor | BZD27C62PHRH vs BZD27C62PHRQ |
BZD27C62PHM2 | Zener Diode | Taiwan Semiconductor | BZD27C62PHRH vs BZD27C62PHM2 |
BZD27C62PM2 | Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C62PHRH vs BZD27C62PM2 |
BZD27C62PHMH | Zener Diode | Taiwan Semiconductor | BZD27C62PHRH vs BZD27C62PHMH |
BZD27C62PRVG | Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C62PHRH vs BZD27C62PRVG |
BZD27C62PR3 | Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C62PHRH vs BZD27C62PR3 |
BZD27C62PTRTS | Zener Diode, 62V V(Z), 5%, 2.3W | Fagor Electrónica | BZD27C62PHRH vs BZD27C62PTRTS |
BZD27C62PRHG | Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C62PHRH vs BZD27C62PRHG |