Part Details for BZD27C51P-TP by Micro Commercial Components
Overview of BZD27C51P-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZD27C51P-TP
BZD27C51P-TP CAD Models
BZD27C51P-TP Part Data Attributes
|
BZD27C51P-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZD27C51P-TP
Micro Commercial Components
Zener Diode, 51V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for BZD27C51P-TP
This table gives cross-reference parts and alternative options found for BZD27C51P-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C51P-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZD27C51P-M-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 51V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | BZD27C51P-TP vs BZD27C51P-M-18 |
BZD27C82P-M3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 82V V(Z), 5%, 2.3W, | BZD27C51P-TP vs BZD27C82P-M3-18 |
BZD27C51P_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | BZD27C51P-TP vs BZD27C51P_R2_00001 |
BZD27C82P-E3-08 | Vishay Intertechnologies | $0.1054 | Zener Diode, 82V V(Z), 6.1%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | BZD27C51P-TP vs BZD27C82P-E3-08 |
BZD27C82P-M-18 | Vishay Semiconductors | Check for Price | DIODE 82 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | BZD27C51P-TP vs BZD27C82P-M-18 |
BZD27C82P-TP | Micro Commercial Components | Check for Price | Zener Diode, 82V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZD27C51P-TP vs BZD27C82P-TP |
BZD27C82P-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 82V V(Z), 6.1%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | BZD27C51P-TP vs BZD27C82P-E3-18 |
BZD27C51P-M3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 51V V(Z), 5%, 2.3W, | BZD27C51P-TP vs BZD27C51P-M3-08 |
BZD27C82P-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 82V V(Z), 6.1%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | BZD27C51P-TP vs BZD27C82P-HE3-08 |