BZD27C51P-M-18
Description: Zener Diode, 51V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN

Overview of BZD27C51P-M-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for BZD27C51P-M-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # BZD27C51P-M-18
Avnet Americas ZENER DIODE SMF DO219-E3-M - Tape and Reel (Alt: BZD27C51P-M-18) Min Qty: 50000 Package Multiple: 50000 Container: Reel 0
RFQ

CAD Models for BZD27C51P-M-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZD27C51P-M-18 by Vishay Intertechnologies

BZD27C51P-M-18
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN
Reach Compliance Code
compliant
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.8 W
Qualification Status
Not Qualified
Reference Voltage-Nom
51 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
5.88%
Working Test Current
10 mA
Want to compare parts?
  1. BZD27C51P-M-18
    Vishay Intertechnologies
    Zener Diode, 51V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN
    VS

Alternate Parts for BZD27C51P-M-18

This table gives cross-reference parts and alternative options found for BZD27C51P-M-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C51P-M-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZD27C51P-HE3-08 Zener Diode, 51V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C51P-M-18 vs BZD27C51P-HE3-08
BZD27C51P-E3-18 Zener Diode, 51V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C51P-M-18 vs BZD27C51P-E3-18
BZD27C82P-M-18 Zener Diode, 82V V(Z), 6.1%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C51P-M-18 vs BZD27C82P-M-18
BZD27C51PT/R7 Zener Diode, 51V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 PanJit Semiconductor BZD27C51P-M-18 vs BZD27C51PT/R7
BZD27C51P-M-08 Zener Diode, 51V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C51P-M-18 vs BZD27C51P-M-08
BZD27C51P-M3-18 Zener Diode, 51V V(Z), 5%, 2.3W, Vishay Intertechnologies BZD27C51P-M-18 vs BZD27C51P-M3-18
BZD27C82P-E3-18 Zener Diode, 82V V(Z), 6.1%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C51P-M-18 vs BZD27C82P-E3-18
BZD27C51PT/R13 Zener Diode, 51V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 PanJit Semiconductor BZD27C51P-M-18 vs BZD27C51PT/R13
BZD27C51P-E3-08 Zener Diode, 51V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C51P-M-18 vs BZD27C51P-E3-08
BZD27C51P-M3-08 Zener Diode, 51V V(Z), 5%, 2.3W, Vishay Intertechnologies BZD27C51P-M-18 vs BZD27C51P-M3-08
Part Number Description Manufacturer Compare
BZD27C51PRH Zener Diode, 51V V(Z), 5.88%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C51P-M-18 vs BZD27C51PRH
BZD27C82PR3G Zener Diode, 79.5V V(Z), 3.14%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C51P-M-18 vs BZD27C82PR3G
BZD27C51PT/R7 Zener Diode, 51V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 PanJit Semiconductor BZD27C51P-M-18 vs BZD27C51PT/R7
BZD27C82PHRH Zener Diode Taiwan Semiconductor BZD27C51P-M-18 vs BZD27C82PHRH
BZD27C82PMT Zener Diode, 79.5V V(Z), 3.14%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C51P-M-18 vs BZD27C82PMT
BZD27C51PHMQ Zener Diode Taiwan Semiconductor BZD27C51P-M-18 vs BZD27C51PHMQ
BZD27C82P-HE3-08 Zener Diode, 82V V(Z), 6.1%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C51P-M-18 vs BZD27C82P-HE3-08
BZD27C51PRU Zener Diode, 51V V(Z), 5.88%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C51P-M-18 vs BZD27C51PRU
BZD27C51PTRTS Zener Diode Fagor Electrónica BZD27C51P-M-18 vs BZD27C51PTRTS
BZD27C51PR3 Zener Diode, 51V V(Z), 5.88%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C51P-M-18 vs BZD27C51PR3

Related Parts for BZD27C51P-M-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27C51P-M-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27C51P-M-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZD27C51P-M-18 would you like to use for your alert(s)?
  • Please alert me when BZD27C51P-M-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZD27C51P-M-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27C51P-M-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZD27C51P-M-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27C51P-M-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27C51P-M-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: