BZD27C47PM2G
Taiwan Semiconductor
Description: Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN

Overview of BZD27C47PM2G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZD27C47PM2G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZD27C47PM2G by Taiwan Semiconductor

BZD27C47PM2G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
45 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.3 W
Reference Standard
IEC-61249-2-21
Reference Voltage-Nom
47 V
Reverse Current-Max
1 µA
Reverse Test Voltage
36 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
56.4 mV/°C
Voltage Tol-Max
6.38%
Working Test Current
10 mA
Want to compare parts?
  1. BZD27C47PM2G
    Taiwan Semiconductor
    Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN
    VS

Alternate Parts for BZD27C47PM2G

This table gives cross-reference parts and alternative options found for BZD27C47PM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C47PM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZD27C180PRF Zener Diode, 179.5V V(Z), 6.41%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47PM2G vs BZD27C180PRF
BZD27C180PHR3 Zener Diode Taiwan Semiconductor BZD27C47PM2G vs BZD27C180PHR3
BZD27C47PHRV Zener Diode Taiwan Semiconductor BZD27C47PM2G vs BZD27C47PHRV
BZD27C47PTRTS Zener Diode, 47V V(Z), 5%, 2.3W Fagor Electrónica BZD27C47PM2G vs BZD27C47PTRTS
BZD27C180PMH Zener Diode, 179.5V V(Z), 6.41%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47PM2G vs BZD27C180PMH
BZD27C47PRUG Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47PM2G vs BZD27C47PRUG
BZD27C180PHRU Zener Diode Taiwan Semiconductor BZD27C47PM2G vs BZD27C180PHRU
BZD27C180PMHG Zener Diode, 179.5V V(Z), 6.41%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47PM2G vs BZD27C180PMHG
BZD27C47PMTG Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47PM2G vs BZD27C47PMTG
BZD27C180PHMQ Zener Diode Taiwan Semiconductor BZD27C47PM2G vs BZD27C180PHMQ
Part Number Description Manufacturer Compare
BZD27C47PR3G Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47PM2G vs BZD27C47PR3G
BZD27C180PHRV Zener Diode Taiwan Semiconductor BZD27C47PM2G vs BZD27C180PHRV
BZD27C180PMTG Zener Diode, 179.5V V(Z), 6.41%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47PM2G vs BZD27C180PMTG
BZD27C47PTRTS Zener Diode, 47V V(Z), 5%, 2.3W Fagor Electrónica BZD27C47PM2G vs BZD27C47PTRTS
BZD27C47P-M-08 Zener Diode, 47V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C47PM2G vs BZD27C47P-M-08
BZD27C180P-M-08 DIODE 180 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode Vishay Semiconductors BZD27C47PM2G vs BZD27C180P-M-08
BZD27C180P-G1 DIODE 180 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, PLASTIC, SMF, 2 PIN, Voltage Regulator Diode Vishay Semiconductors BZD27C47PM2G vs BZD27C180P-G1
BZD27C47PHR2 Zener Diode Taiwan Semiconductor BZD27C47PM2G vs BZD27C47PHR2
BZD27C47PRV Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47PM2G vs BZD27C47PRV
BZD27C47P_R1_00001 Zener Diode, PanJit Semiconductor BZD27C47PM2G vs BZD27C47P_R1_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27C47PM2G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27C47PM2G by Taiwan Semiconductor

  • Please alert me when BZD27C47PM2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZD27C47PM2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27C47PM2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZD27C47PM2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27C47PM2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27C47PM2G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: