Part Details for BZD27C43P-E3-08 by Vishay Intertechnologies
Results Overview of BZD27C43P-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZD27C43P-E3-08 Information
BZD27C43P-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZD27C43P-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H3626
|
Newark | Zener Diode, 2.3W, 43V, Do-219Ab, Full Reel, Zener Voltage Nom:43V, Power Dissipation:800Mw, Diod... more RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0640 | Buy Now |
DISTI #
BZD27C43P-E3-08
|
Avnet Americas | 150W, 43V, ZENER DIODE SMF - Tape and Reel (Alt: BZD27C43P-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0563 | Buy Now |
DISTI #
78-BZD27C43P-E3-08
|
Mouser Electronics | Zener Diodes 43 Volt 0.8 Watt 5% RoHS: Compliant | 750 |
|
$0.0650 / $0.2900 | Buy Now |
|
Future Electronics | ZENER DIODE SMF DO219-E3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.0563 / $0.0597 | Buy Now |
|
Future Electronics | ZENER DIODE SMF DO219-E3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.0563 / $0.0597 | Buy Now |
|
Bristol Electronics | 1273 |
|
RFQ | ||
|
Quest Components | 1018 |
|
$0.1344 / $0.4480 | Buy Now | |
DISTI #
BZD27C43P-E3-08
|
TME | Diode: Zener, 2.3W, 43V, SMD, reel,tape, SMF, single diode, BZD27C Min Qty: 5 | 0 |
|
$0.0770 / $0.1430 | RFQ |
DISTI #
BZD27C43P-E3-08
|
EBV Elektronik | 150W, 43V, ZENER DIODE SMF (Alt: BZD27C43P-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZD27C43P-E3-08
BZD27C43P-E3-08 CAD Models
BZD27C43P-E3-08 Part Data Attributes
|
BZD27C43P-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C43P-E3-08
Vishay Intertechnologies
Zener Diode, 43V V(Z), 6.98%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.3 W | |
Reference Voltage-Nom | 43 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 51.6 mV/°C | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 10 mA |
Alternate Parts for BZD27C43P-E3-08
This table gives cross-reference parts and alternative options found for BZD27C43P-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C43P-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZD27C43P | Fagor Electrónica | Check for Price | Zener Diode, 43V V(Z), 6.98%, 0.8W, Silicon, Unidirectional, DO-219AA, LEAD FREE, PLASTIC, CASE M1F, SMA, 2 PIN | BZD27C43P-E3-08 vs BZD27C43P |
BZD27C43P-M3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 43V V(Z), 5%, 2.3W, | BZD27C43P-E3-08 vs BZD27C43P-M3-08 |
BZD27C43P-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 43V V(Z), 6.98%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | BZD27C43P-E3-08 vs BZD27C43P-GS08 |
BZD27C43P | PanJit Semiconductor | Check for Price | Zener Diode, 43V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | BZD27C43P-E3-08 vs BZD27C43P |
BZD27C43P-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 43V V(Z), 6.98%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | BZD27C43P-E3-08 vs BZD27C43P-HE3-08 |
BZD27C43P | Taiwan Semiconductor | $0.1766 | Zener Diode, 43V V(Z), 6.98%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | BZD27C43P-E3-08 vs BZD27C43P |