Part Details for BZD27C3V9P_R1_00001 by PanJit Semiconductor
Overview of BZD27C3V9P_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BZD27C3V9P_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C3V9P_R1_00001
|
Avnet Silica | SOD 123/800mW/3.9V/Zener Diode/SMD/ +/-5% (Alt: BZD27C3V9P_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BZD27C3V9P_R1_00001
BZD27C3V9P_R1_00001 CAD Models
BZD27C3V9P_R1_00001 Part Data Attributes
|
BZD27C3V9P_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C3V9P_R1_00001
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.87% | |
Working Test Current | 100 mA |
Alternate Parts for BZD27C3V9P_R1_00001
This table gives cross-reference parts and alternative options found for BZD27C3V9P_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C3V9P_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C3V9PT/R13 | Zener Diode, 3.9V V(Z), 4.99%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C3V9P_R1_00001 vs BZD27C3V9PT/R13 |
BZD27C3V9P_R2_00001 | Zener Diode, | PanJit Semiconductor | BZD27C3V9P_R1_00001 vs BZD27C3V9P_R2_00001 |
BZD27C3V9PT/R7 | Zener Diode, 3.9V V(Z), 4.99%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C3V9P_R1_00001 vs BZD27C3V9PT/R7 |
BZD27C3V9P-M-08 | DIODE 3.9 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C3V9P_R1_00001 vs BZD27C3V9P-M-08 |
BZD27C3V9P-M3-08 | Zener Diode, 3.9V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C3V9P_R1_00001 vs BZD27C3V9P-M3-08 |
BZD27C3V9P-M3-18 | Zener Diode, 3.9V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C3V9P_R1_00001 vs BZD27C3V9P-M3-18 |
BZD27C3V9P-M-08 | Zener Diode, 3.9V V(Z), 5.13%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C3V9P_R1_00001 vs BZD27C3V9P-M-08 |
BZD27C3V9P-E3-08 | Zener Diode, 3.9V V(Z), 5.13%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C3V9P_R1_00001 vs BZD27C3V9P-E3-08 |
BZD27C3V9P-HE3-08 | Zener Diode, 3.9V V(Z), 5.13%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C3V9P_R1_00001 vs BZD27C3V9P-HE3-08 |
BZD27C3V9P-E3-18 | Zener Diode, 3.9V V(Z), 5.13%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C3V9P_R1_00001 vs BZD27C3V9P-E3-18 |