BZD27C30PHRQ
Taiwan Semiconductor
Description: Zener Diode

Overview of BZD27C30PHRQ by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZD27C30PHRQ by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZD27C30PHRQ by Taiwan Semiconductor

BZD27C30PHRQ
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.3 W
Reference Standard
AEC-Q101; IEC-61249-2-21; IEC-60-1
Reference Voltage-Nom
30 V
Reverse Current-Max
1 µA
Reverse Test Voltage
22 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
33 mV/°C
Voltage Tol-Max
6.67%
Working Test Current
25 mA
Want to compare parts?
  1. BZD27C30PHRQ
    Taiwan Semiconductor
    Zener Diode
    VS

Alternate Parts for BZD27C30PHRQ

This table gives cross-reference parts and alternative options found for BZD27C30PHRQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C30PHRQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZD27C30PHM2 Zener Diode Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PHM2
BZD27C30PMH Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PMH
BZD27C30PM2 Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PM2
BZD27C30PRH Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PRH
BZD27C30PMT Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PMT
BZD27C30PRT Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PRT
BZD27C30PHMH Zener Diode Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PHMH
BZD27C30PRVG Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PRVG
BZD27C30PM2G Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PM2G
BZD27C30PHR3 Zener Diode Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PHR3
Part Number Description Manufacturer Compare
BZD27C30PM2G Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PM2G
BZD27C30PHR3 Zener Diode Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PHR3
BZD27C30PRTG Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PRTG
BZD27C30PMQ Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PMQ
BZD27C30P-HE3-18 Zener Diode, 30V V(Z), 6.67%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C30PHRQ vs BZD27C30P-HE3-18
BZD27C30PHMQ Zener Diode Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PHMQ
BZD27C30PMTG Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PMTG
BZD27C30PM2 Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PM2
BZD27C30PRU Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C30PHRQ vs BZD27C30PRU
BZD27C30P-M3-08 Zener Diode, 30V V(Z), 5%, 2.3W, Vishay Intertechnologies BZD27C30PHRQ vs BZD27C30P-M3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27C30PHRQ by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27C30PHRQ by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of BZD27C30PHRQ would you like to use for your alert(s)?
  • Please alert me when BZD27C30PHRQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZD27C30PHRQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27C30PHRQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZD27C30PHRQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27C30PHRQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27C30PHRQ by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: