Part Details for BZD27C200P-M-08 by Vishay Intertechnologies
Overview of BZD27C200P-M-08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for BZD27C200P-M-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C200P-M-08
|
Avnet Americas | ZENER DIODE SMF DO219-E3-M - Tape and Reel (Alt: BZD27C200P-M-08) Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
RFQ |
Part Details for BZD27C200P-M-08
BZD27C200P-M-08 CAD Models
BZD27C200P-M-08 Part Data Attributes
|
BZD27C200P-M-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C200P-M-08
Vishay Intertechnologies
Zener Diode, 200V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZD27C200P-M-08
This table gives cross-reference parts and alternative options found for BZD27C200P-M-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C200P-M-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZD27C200PHR3G | Taiwan Semiconductor | Check for Price | Zener Diode, | BZD27C200P-M-08 vs BZD27C200PHR3G |
BZD27C200P | Taiwan Semiconductor | $0.1835 | Zener Diode, 200V V(Z), 6%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | BZD27C200P-M-08 vs BZD27C200P |
BZD27C200P-M3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 200V V(Z), 5%, 2.3W, | BZD27C200P-M-08 vs BZD27C200P-M3-18 |
BZD27C200P-E3-08 | Vishay Intertechnologies | $0.1195 | Zener Diode, 200V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | BZD27C200P-M-08 vs BZD27C200P-E3-08 |
BZD27C200PH | Taiwan Semiconductor | Check for Price | Zener Diode, | BZD27C200P-M-08 vs BZD27C200PH |
BZD27C200P-M-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 200V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | BZD27C200P-M-08 vs BZD27C200P-M-18 |
BZD27C200P-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 200V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | BZD27C200P-M-08 vs BZD27C200P-E3-18 |