There are no models available for this part yet.
Overview of BZD27C18P by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZD27C18P by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-BZD27C18PTR-ND
|
DigiKey | SUB SMA, 1000MW, 6%, ZENER DIODE Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0830 / $0.0905 | Buy Now | |
DISTI #
BZD27C18P
|
Avnet Americas | Diode Zener Single 17.95V 6% 1W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD27C18P) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0873 | Buy Now | |
DISTI #
821-BZD27C18P
|
Mouser Electronics | Zener Diodes 1000mW, 6%, Zener Diode RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.1022 | Buy Now | ||
DISTI #
BZD27C18P-TSC
|
TME | Diode: Zener Min Qty: 1 | 0 |
|
$0.1210 / $0.5790 | RFQ |
CAD Models for BZD27C18P by Taiwan Semiconductor
Part Data Attributes for BZD27C18P by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
17.95 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
13 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Temp Coeff-Max
|
19.745 mV/°C
|
Voltage Tol-Max
|
6.41%
|
Working Test Current
|
25 mA
|
Alternate Parts for BZD27C18P
This table gives cross-reference parts and alternative options found for BZD27C18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C18P-E3-08 | Zener Diode, 18V V(Z), 6.41%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C18P vs BZD27C18P-E3-08 |
BZD27C18P-M3-08 | Zener Diode, 18V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C18P vs BZD27C18P-M3-08 |
BZD27C18P-M3-18 | Zener Diode, 18V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C18P vs BZD27C18P-M3-18 |
BZD27C18P-M-08 | Zener Diode, 18V V(Z), 6.41%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C18P vs BZD27C18P-M-08 |
Related Parts for BZD27C18P
-
BZT52C5V6-7Zener Diodes
-
STPS2H100URectifier Diodes
-
SM6T200ATransient Suppressors
-
GRM219R71E105KA88DFixed Capacitors
-
STP15N80K5Power Field-Effect Transistors
-
RG1608P-203-B-T5Fixed Resistors
-
BC856BWSmall Signal Bipolar Transistors
-
STM32L051T8Y6TRMicrocontrollers
-
BSS123Small Signal Field-Effect Transistors