Part Details for BZD27C180P by Vishay Intertechnologies
Overview of BZD27C180P by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C180P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3854 |
|
RFQ |
Part Details for BZD27C180P
BZD27C180P CAD Models
BZD27C180P Part Data Attributes
|
BZD27C180P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C180P
Vishay Intertechnologies
Zener Diode, 180V V(Z), 6.41%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |
Alternate Parts for BZD27C180P
This table gives cross-reference parts and alternative options found for BZD27C180P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C180P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C180P | DIODE 180 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C180P vs BZD27C180P |
BZD27C180P-E3-08 | Zener Diode, 180V V(Z), 6.41%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C180P vs BZD27C180P-E3-08 |
BZD27C180P-M3-08 | Zener Diode, 180V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C180P vs BZD27C180P-M3-08 |
BZD27C180P-M-18 | Zener Diode, 180V V(Z), 6.41%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C180P vs BZD27C180P-M-18 |
BZD27C180P-M3-18 | Zener Diode, 180V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C180P vs BZD27C180P-M3-18 |
BZD27C180P-TP | Zener Diode, 180V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZD27C180P vs BZD27C180P-TP |
BZD27C180P-M-18 | DIODE 180 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C180P vs BZD27C180P-M-18 |
BZD27C180P-HE3-08 | Zener Diode, 180V V(Z), 6.41%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C180P vs BZD27C180P-HE3-08 |