Part Details for BZD27C11PGS08 by Vishay Semiconductors
Overview of BZD27C11PGS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZD27C11PGS08
BZD27C11PGS08 CAD Models
BZD27C11PGS08 Part Data Attributes
|
BZD27C11PGS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZD27C11PGS08
Vishay Semiconductors
DIODE 11 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-219AB | |
Package Description | ROHS COMPLIANT, SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |