There are no models available for this part yet.
Overview of BZD17C47PRQG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for BZD17C47PRQG by Taiwan Semiconductor
Part Data Attributes for BZD17C47PRQG by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
45 Ω
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.8 W
|
Reference Voltage-Nom
|
47 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
36 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Temp Coeff-Max
|
56.4 mV/°C
|
Voltage Tol-Max
|
6.38%
|
Working Test Current
|
10 mA
|
Alternate Parts for BZD17C47PRQG
This table gives cross-reference parts and alternative options found for BZD17C47PRQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD17C47PRQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD17C47PM2G | Zener Diode, 47V V(Z), 2.3W | Taiwan Semiconductor | BZD17C47PRQG vs BZD17C47PM2G |
BZD17C47PMH | Zener Diode, 47V V(Z), 2.3W | Taiwan Semiconductor | BZD17C47PRQG vs BZD17C47PMH |
BZD17C47PHMHG | Zener Diode, | Taiwan Semiconductor | BZD17C47PRQG vs BZD17C47PHMHG |
BZD17C47PHR2G | Zener Diode, | Taiwan Semiconductor | BZD17C47PRQG vs BZD17C47PHR2G |
BZD17C47PMT | Zener Diode, 47V V(Z), 2.3W | Taiwan Semiconductor | BZD17C47PRQG vs BZD17C47PMT |
BZD17C47PHMQG | Zener Diode, | Taiwan Semiconductor | BZD17C47PRQG vs BZD17C47PHMQG |
BZD17C47PHM2G | Zener Diode, | Taiwan Semiconductor | BZD17C47PRQG vs BZD17C47PHM2G |
BZD17C47PR3G | Zener Diode, 47V V(Z), 2.3W | Taiwan Semiconductor | BZD17C47PRQG vs BZD17C47PR3G |
BZD17C47PHRHG | Zener Diode, | Taiwan Semiconductor | BZD17C47PRQG vs BZD17C47PHRHG |
BZD17C47PRV | Zener Diode, 47V V(Z), 2.3W | Taiwan Semiconductor | BZD17C47PRQG vs BZD17C47PRV |