There are no models available for this part yet.
Overview of BZB984-C5V6,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BZB984-C5V6,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Perfect Parts Corporation | 3237 |
|
RFQ |
CAD Models for BZB984-C5V6,115 by NXP Semiconductors
Part Data Attributes for BZB984-C5V6,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT
|
Package Description
|
ULTRA SMALL, PLASTIC, SMD, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT663
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.425 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZB984-C5V6,115
This table gives cross-reference parts and alternative options found for BZB984-C5V6,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZB984-C5V6,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZB984-C5V6,115 | BZB984 series - Voltage regulator double diodes@en-us SOT 3-Pin | Nexperia | BZB984-C5V6,115 vs BZB984-C5V6,115 |
934056722115 | Zener Diode, 5.6V V(Z), 5%, 0.425W, Silicon, Unidirectional | Nexperia | BZB984-C5V6,115 vs 934056722115 |
BZB984-C5V6 | 5.6V, 0.425W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZB984-C5V6,115 vs BZB984-C5V6 |
BZB984-C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.425W, Silicon, Unidirectional | Nexperia | BZB984-C5V6,115 vs BZB984-C5V6 |
Related Parts for BZB984-C5V6,115
-
BZB984-C5V6Zener Diodes
-
SZMA3075WALT1GTransient Suppressors
-
SQJ465EP-T1_GE3Power Field-Effect Transistors
-
RG1005P-222-B-T5Fixed Resistors
-
NSV20200LT1GSmall Signal Bipolar Transistors
-
PIC24FJ128GA306-I/PTMicrocontrollers
-
B82462-A4332-MFixed Inductors
-
ULQ2003APower Bipolar Transistors
-
MT8816APR1Multiplexers or Switches