Diodes
BZB84-B2V7,215
Description: BZB84 series - Dual Zener diodes TO-236 3-Pin

Overview of BZB84-B2V7,215 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZB84-B2V7,215 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZB84-B2V7,215 by NXP Semiconductors

BZB84-B2V7,215
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-236
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
2.7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZB84-B2V7,215
    NXP Semiconductors
    BZB84 series - Dual Zener diodes TO-236 3-Pin
    VS

Alternate Parts for BZB84-B2V7,215

This table gives cross-reference parts and alternative options found for BZB84-B2V7,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZB84-B2V7,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZB84-B2V7 2.7V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BZB84-B2V7,215 vs BZB84-B2V7
BZB84-B2V7,235 Zener Diode Nexperia BZB84-B2V7,215 vs BZB84-B2V7,235
BZB84-B2V7,215 BZB84 series - Dual Zener diodes@en-us TO-236 3-Pin Nexperia BZB84-B2V7,215 vs BZB84-B2V7,215
Part Number Description Manufacturer Compare
BZB84-B2V7,215 BZB84 series - Dual Zener diodes@en-us TO-236 3-Pin Nexperia BZB84-B2V7,215 vs BZB84-B2V7,215
BZB84-B2V7,235 Zener Diode Nexperia BZB84-B2V7,215 vs BZB84-B2V7,235
BZB84-B2V7 2.7V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BZB84-B2V7,215 vs BZB84-B2V7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZB84-B2V7,215 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZB84-B2V7,215 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZB84-B2V7,215 would you like to use for your alert(s)?
  • Please alert me when BZB84-B2V7,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZB84-B2V7,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZB84-B2V7,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZB84-B2V7,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZB84-B2V7,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZB84-B2V7,215 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: