-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZB100A - Bidirectional Zener diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9854
|
Newark | Zener Array, Aec-Q101, 100V, 0.3W, Zener Voltage Vz Typ:100V, Diode Configuration:Dual Common Anode, Power Dissipation Pd:300Mw, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Diode Case Style:Sod-323, No. Of Rohs Compliant: Yes |Nexperia BZB100A,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 72 |
|
$0.0220 | Buy Now |
DISTI #
1727-5533-1-ND
|
DigiKey | TVS DIODE 100VWM SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2098 In Stock |
|
$0.0469 / $0.3500 | Buy Now |
DISTI #
BZB100A,115
|
Avnet Americas | Diode Zener Dual Common Anode 100V 5% 830mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZB100A,115) RoHS: Compliant Min Qty: 7397 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 27000 Partner Stock |
|
$0.0423 / $0.0466 | Buy Now |
DISTI #
BZB100A,115
|
Avnet Americas | Diode Zener Dual Common Anode 100V 5% 830mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZB100A,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0444 | Buy Now |
DISTI #
771-BZB100A,115
|
Mouser Electronics | Zener Diodes BZB100A/SOD323/SOD2 RoHS: Compliant | 7240 |
|
$0.0460 / $0.3500 | Buy Now |
|
Future Electronics | BZB84 Series 75 W 100 V Surface Mount Bi-Directional TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0426 / $0.0479 | Buy Now |
|
Rochester Electronics | BZB100A - Zener Diode, 100V, 5%, 0.83W, Bidirectional RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.0419 / $0.0493 | Buy Now |
DISTI #
BZB100A,115
|
Avnet Asia | Diode Zener Dual Common Anode 100V 5% 830mW 2-Pin SOD-323 T/R (Alt: BZB100A,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0441 / $0.0493 | Buy Now |
DISTI #
BZB100A,115
|
Avnet Silica | Diode Zener Dual Common Anode 100V 5% 830mW 2-Pin SOD-323 T/R (Alt: BZB100A,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
BZB100A,115
|
EBV Elektronik | Diode Zener Dual Common Anode 100V 5% 830mW 2-Pin SOD-323 T/R (Alt: BZB100A,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZB100A,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZB100A,115
Nexperia
BZB100A - Bidirectional Zener diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.83 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
This table gives cross-reference parts and alternative options found for BZB100A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZB100A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZB100A | 100V, 0.83W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | BZB100A,115 vs BZB100A |
BZB100A,115 | BZB100A - Bidirectional Zener diode SOD 2-Pin | NXP Semiconductors | BZB100A,115 vs BZB100A,115 |