Part Details for BZA862AL,115 by NXP Semiconductors
Overview of BZA862AL,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZA862AL,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85971274
|
Verical | ESD Suppressor Diode TVS Uni-Dir 6.51V Automotive 5-Pin TSSOP T/R Min Qty: 5425 Package Multiple: 1 Date Code: 1401 | Americas - 9000 |
|
$0.0691 | Buy Now |
|
Rochester Electronics | BZA862AL - Trans Voltage Suppressor Diode, 15W, Unidirectional, 4 Element, UMT5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4608 |
|
$0.0553 / $0.0650 | Buy Now |
Part Details for BZA862AL,115
BZA862AL,115 CAD Models
BZA862AL,115 Part Data Attributes
|
BZA862AL,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZA862AL,115
NXP Semiconductors
BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | ULTRA SMALL, PLASTIC, SMD, SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 6.2 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZA862AL,115
This table gives cross-reference parts and alternative options found for BZA862AL,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA862AL,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZA862AVL | Nexperia | Check for Price | Trans Voltage Suppressor Diode | BZA862AL,115 vs BZA862AVL |
SMF05T2G | onsemi | Check for Price | 200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL | BZA862AL,115 vs SMF05T2G |
PESD3V3V4UG,115 | NXP Semiconductors | Check for Price | PESDxV4UF; PESDxV4UG; PESDxV4UW - Very low capacitance unidirectional quadruple ESD protection diode arrays TSSOP 5-Pin | BZA862AL,115 vs PESD3V3V4UG,115 |
BZA862A | NXP Semiconductors | Check for Price | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor | BZA862AL,115 vs BZA862A |
BZA868AL | NXP Semiconductors | Check for Price | DIODE 14 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor | BZA862AL,115 vs BZA868AL |
PESD5V0V4UG,115 | NXP Semiconductors | Check for Price | PESDxV4UF; PESDxV4UG; PESDxV4UW - Very low capacitance unidirectional quadruple ESD protection diode arrays TSSOP 5-Pin | BZA862AL,115 vs PESD5V0V4UG,115 |
SMF05T1G | onsemi | $0.2376 | 200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL | BZA862AL,115 vs SMF05T1G |
MSQA6V1W5 | onsemi | Check for Price | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 419A, 5 PIN | BZA862AL,115 vs MSQA6V1W5 |
SMF05.TG | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SC70-5L, 5 PIN | BZA862AL,115 vs SMF05.TG |
SMF05.TCT | Semtech Corporation | $0.2515 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE, SC-70, 5 PIN | BZA862AL,115 vs SMF05.TCT |