Part Details for BZA862AL,115 by Nexperia
Overview of BZA862AL,115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for BZA862AL,115
BZA862AL,115 CAD Models
BZA862AL,115 Part Data Attributes
|
BZA862AL,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA862AL,115
Nexperia
BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | TSSOP | |
Package Description | R-PDSO-G5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353 | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 6.2 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZA862AL,115
This table gives cross-reference parts and alternative options found for BZA862AL,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA862AL,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA862AL | DIODE 15 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor | NXP Semiconductors | BZA862AL,115 vs BZA862AL |
BZA862AL,115 | BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin | NXP Semiconductors | BZA862AL,115 vs BZA862AL,115 |
BZA862AL | Trans Voltage Suppressor Diode | Nexperia | BZA862AL,115 vs BZA862AL |