There are no models available for this part yet.
Overview of BZA856A,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZA856A,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BZA856A,115-ND
|
DigiKey | TVS DIODE 5.6VWM SOT353 Min Qty: 6041 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
6041 In Stock |
|
$0.0600 | Buy Now | |
Rochester Electronics | BZA856A - Trans Voltage Suppressor Diode, 24W, 5.88V, Unidirectional, 4 Element, UMT5 RoHS: Compliant Status: Active Min Qty: 1 | 6041 |
|
$0.0541 / $0.0636 | Buy Now |
CAD Models for BZA856A,115 by NXP Semiconductors
Part Data Attributes for BZA856A,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
ULTRA SMALL, PLASTIC, SMD, SC-88A, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
SOT353
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Breakdown Voltage-Max
|
5.88 V
|
Breakdown Voltage-Min
|
5.32 V
|
Breakdown Voltage-Nom
|
5.6 V
|
Configuration
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
24 W
|
Number of Elements
|
4
|
Number of Terminals
|
5
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.335 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BZA856A,115
This table gives cross-reference parts and alternative options found for BZA856A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA856A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA856A,115 | BZA800A-series - Quadruple ESD transient voltage suppressor@en-us TSSOP 5-Pin | Nexperia | BZA856A,115 vs BZA856A,115 |
934056032115 | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, UMT5, SC-88A, 5 PIN, Transient Suppressor | NXP Semiconductors | BZA856A,115 vs 934056032115 |
934056032115 | Trans Voltage Suppressor Diode, 24W, 5.88V V(RWM), Unidirectional, 4 Element, Silicon | Nexperia | BZA856A,115 vs 934056032115 |
Related Parts for BZA856A,115
-
MBR0540T1GRectifier Diodes
-
MF-LSMF185/33X-2Non-linear Resistors
-
UUD1H470MCL1GSFixed Capacitors
-
STM32F469IIT6Microcontrollers
-
RC0603FR-07200KLFixed Resistors
-
LT1933ES6#TRPBFSwitching Regulator or Controllers
-
62684-45210E9ALFHeaders and Edge Type Connectors
-
LP2951ACMM/NOPBLinear Regulator ICs
-
BD4827G-TRPower Management Circuits