Part Details for BZA100,118 by Nexperia
Overview of BZA100,118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for BZA100,118
BZA100,118 CAD Models
BZA100,118 Part Data Attributes
|
BZA100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA100,118
Nexperia
BZA100 - 18-fold ESD transient voltage suppressor SOP 20-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | SOP | |
Package Description | R-PDSO-G20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 11 V | |
Configuration | COMMON ANODE, 18 ELEMENTS | |
Diode Capacitance-Min | 120 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-013AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 27.5 W | |
Number of Elements | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZA100,118
This table gives cross-reference parts and alternative options found for BZA100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934034860118 | DIODE 27.5 W, UNIDIRECTIONAL, 18 ELEMENT, SILICON, TVS DIODE, MS-013AC, PLASTIC, SO-20, Transient Suppressor | NXP Semiconductors | BZA100,118 vs 934034860118 |
BZA100/T3 | Trans Voltage Suppressor Diode | Nexperia | BZA100,118 vs BZA100/T3 |
BZA100 | Trans Voltage Suppressor Diode | Nexperia | BZA100,118 vs BZA100 |