Part Details for BZ055A333ZSBAJ by Kyocera AVX Components
Overview of BZ055A333ZSBAJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZ055A333ZSBAJ
BZ055A333ZSBAJ CAD Models
BZ055A333ZSBAJ Part Data Attributes
|
BZ055A333ZSBAJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ055A333ZSBAJ
Kyocera AVX Components
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, 7959
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 7959 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
JESD-609 Code | e3/e4 | |
Manufacturer Series | BZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 7959 | |
Surface Mount | YES | |
Terminal Finish | TIN/GOLD | |
Terminal Shape | GULL WING |
Alternate Parts for BZ055A333ZSBAJ
This table gives cross-reference parts and alternative options found for BZ055A333ZSBAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ055A333ZSBAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ055A333ZNB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, 7959, ROHS COMPLIANT | Kyocera AVX Components | BZ055A333ZSBAJ vs BZ055A333ZNB |
BZ055B333ZLB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ055A333ZSBAJ vs BZ055B333ZLB |
BZ055S333ZSB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, 7959, ROHS COMPLIANT | Kyocera AVX Components | BZ055A333ZSBAJ vs BZ055S333ZSB |
BZ055B333ZSB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, 7959, ROHS COMPLIANT | Kyocera AVX Components | BZ055A333ZSBAJ vs BZ055B333ZSB |
BZ055B333ZSBAJ | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 33000uF, Surface Mount, 7959 | Kyocera AVX Components | BZ055A333ZSBAJ vs BZ055B333ZSBAJ |