Part Details for BZ054B223ZL/SB by Kyocera AVX Components
Overview of BZ054B223ZL/SB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZ054B223ZL/SB
BZ054B223ZL/SB CAD Models
BZ054B223ZL/SB Part Data Attributes
|
BZ054B223ZL/SB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ054B223ZL/SB
Kyocera AVX Components
Electric Double Layer Capacitor, 4.5V, 80% +Tol, 20% -Tol, 22000uF, Surface Mount, 7959, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 7959 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
JESD-609 Code | e4 | |
Manufacturer Series | BZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 4.5 V | |
Size Code | 7959 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | GULL WING |