Part Details for BZ015A104ZSB61 by Kyocera AVX Components
Overview of BZ015A104ZSB61 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZ015A104ZSB61
BZ015A104ZSB61 CAD Models
BZ015A104ZSB61 Part Data Attributes
|
BZ015A104ZSB61
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ015A104ZSB61
Kyocera AVX Components
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
JESD-609 Code | e3/e4 | |
Manufacturer Series | BZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN/GOLD | |
Terminal Shape | GULL WING |