Part Details for BYX61-200 by Thomson-CSF Compsants Specific
Overview of BYX61-200 by Thomson-CSF Compsants Specific
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for BYX61-200
BYX61-200 CAD Models
BYX61-200 Part Data Attributes
|
BYX61-200
Thomson-CSF Compsants Specific
Buy Now
Datasheet
|
Compare Parts:
BYX61-200
Thomson-CSF Compsants Specific
Rectifier Diode, 1 Element, 12A, 200V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF COMPSANTS SPECIFIC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO |