Part Details for BYX32-600 by North American Philips Discrete Products Div
Overview of BYX32-600 by North American Philips Discrete Products Div
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for BYX32-600
BYX32-600 CAD Models
BYX32-600 Part Data Attributes
|
BYX32-600
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
BYX32-600
North American Philips Discrete Products Div
Rectifier Diode, 1 Element, 150A, 600V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 150 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |