Part Details for BYX134GPL by EIC Semiconductor Inc
Overview of BYX134GPL by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYX134GPL
BYX134GPL CAD Models
BYX134GPL Part Data Attributes
|
BYX134GPL
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BYX134GPL
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 5500 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 7 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 4000 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 4000 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BYX134GPL
This table gives cross-reference parts and alternative options found for BYX134GPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYX134GPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055709183 | DIODE 0.05 A, 4000 V, SILICON, SIGNAL DIODE, HERMETIC SEALED PACKAGE-2, Signal Diode | NXP Semiconductors | BYX134GPL vs 934055709183 |
BR587-40 | Rectifier Diode, 1 Element, 0.05A, 4000V V(RRM), Silicon | Edal Industries Inc | BYX134GPL vs BR587-40 |
934056392183 | DIODE 0.05 A, 4000 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, PLASTIC PACKAGE-2, Signal Diode | NXP Semiconductors | BYX134GPL vs 934056392183 |