Part Details for BYW77G-200-TR by STMicroelectronics
Overview of BYW77G-200-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for BYW77G-200-TR
BYW77G-200-TR CAD Models
BYW77G-200-TR Part Data Attributes
|
BYW77G-200-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BYW77G-200-TR
STMicroelectronics
25A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for BYW77G-200-TR
This table gives cross-reference parts and alternative options found for BYW77G-200-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW77G-200-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH3002G-TR | 200 V, 30 A Ultrafast Diode | STMicroelectronics | BYW77G-200-TR vs STTH3002G-TR |
STTH3002G | Ultrafast recovery diode | STMicroelectronics | BYW77G-200-TR vs STTH3002G |
BYW77G-200 | 25A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3 | STMicroelectronics | BYW77G-200-TR vs BYW77G-200 |