Part Details for BYW27-800 by Allied Electronic & Semiconductor Technology Inc
Overview of BYW27-800 by Allied Electronic & Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYW27-800
BYW27-800 CAD Models
BYW27-800 Part Data Attributes
|
BYW27-800
Allied Electronic & Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BYW27-800
Allied Electronic & Semiconductor Technology Inc
Rectifier Diode, 1 Element, 1A, 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for BYW27-800
This table gives cross-reference parts and alternative options found for BYW27-800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW27-800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5062 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | BYW27-800 vs 1N5062 |
BA159DZ | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | BYW27-800 vs BA159DZ |