Part Details for BYW27-600 by Diotec Semiconductor AG
Overview of BYW27-600 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYW27-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BYW27-600-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO204AC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0740 | Buy Now |
DISTI #
637-BYW27-600
|
Mouser Electronics | Rectifiers Diode, DO-41, 600V, 1A RoHS: Compliant | 0 |
|
$0.0680 / $0.4100 | Order Now |
|
Onlinecomponents.com | Diode - DO-41 - 600V - 1A RoHS: Compliant | 0 |
|
$0.0465 / $0.0585 | Buy Now |
DISTI #
78442167
|
Verical | SILICON RECTIFIERS Min Qty: 1955 Package Multiple: 5 | Americas - 3940 |
|
$0.0427 | Buy Now |
DISTI #
BYW27-600-DIO
|
TME | Diode: rectifying, THT, 600V, 1A, Ammo Pack, Ifsm: 50A, DO41, 1.5us Min Qty: 5 | 3940 |
|
$0.0256 / $0.0500 | Buy Now |
Part Details for BYW27-600
BYW27-600 CAD Models
BYW27-600 Part Data Attributes:
|
BYW27-600
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BYW27-600
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYW27-600
This table gives cross-reference parts and alternative options found for BYW27-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW27-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UG1005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BYW27-600 vs UG1005 |
HER106GHR0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BYW27-600 vs HER106GHR0G |
HER106 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BYW27-600 vs HER106 |
HER106A1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 | Taiwan Semiconductor | BYW27-600 vs HER106A1 |
UF1005-M3/73 | Rectifier Diode, | Vishay Intertechnologies | BYW27-600 vs UF1005-M3/73 |
PR1005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fuji Electric Co Ltd | BYW27-600 vs PR1005 |
HER106-GT3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BYW27-600 vs HER106-GT3 |
UF4005X0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BYW27-600 vs UF4005X0 |
UF1005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | BYW27-600 vs UF1005 |
UF1JR1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BYW27-600 vs UF1JR1 |