Part Details for BYW08-100 by STMicroelectronics
Overview of BYW08-100 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for BYW08-100
BYW08-100 CAD Models
BYW08-100 Part Data Attributes
|
BYW08-100
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BYW08-100
STMicroelectronics
80A, 100V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 80 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 80 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for BYW08-100
This table gives cross-reference parts and alternative options found for BYW08-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW08-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3909E3 | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | BYW08-100 vs 1N3909E3 |
1N3909 | 30A, 50V, SILICON, RECTIFIER DIODE | STMicroelectronics | BYW08-100 vs 1N3909 |
1N3910 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-5, HERMETICALLY SEALED, 1 PIN | Solid State Devices Inc (SSDI) | BYW08-100 vs 1N3910 |
1N3909 | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, | IXYS Corporation | BYW08-100 vs 1N3909 |
JANTXV1N3910 | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN | Defense Logistics Agency | BYW08-100 vs JANTXV1N3910 |
40HFL40S10 | Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | BYW08-100 vs 40HFL40S10 |
BYW93-100 | Rectifier Diode, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, | YAGEO Corporation | BYW08-100 vs BYW93-100 |
JANTX1N3909 | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN | Defense Logistics Agency | BYW08-100 vs JANTX1N3909 |
1N3910 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-5 | Central Semiconductor Corp | BYW08-100 vs 1N3910 |
1N3909 | 30A, 50V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | BYW08-100 vs 1N3909 |