BYV79E-100
NXP Semiconductors
Description: 14A, 100V, SILICON, RECTIFIER DIODE, TO-220AC

Overview of BYV79E-100 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for BYV79E-100 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYV79E-100 by NXP Semiconductors

BYV79E-100
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
R-PSFM-T2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
SURGE CAPABILITY
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
160 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
14 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. BYV79E-100
    NXP Semiconductors
    14A, 100V, SILICON, RECTIFIER DIODE, TO-220AC
    VS

Alternate Parts for BYV79E-100

This table gives cross-reference parts and alternative options found for BYV79E-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV79E-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-8TQ080-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies BYV79E-100 vs VS-8TQ080-M3
MBR1535-BP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, Micro Commercial Components BYV79E-100 vs MBR1535-BP-HF
STF10120 Rectifier Diode, Schottky, 1 Phase, 1 Element, 120V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Sangdest Microelectronics (Nanjing) Co Ltd BYV79E-100 vs STF10120
SCS215AMC Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM, 2 PIN ROHM Semiconductor BYV79E-100 vs SCS215AMC
FDRP20S120J Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN Fuji Electric Co Ltd BYV79E-100 vs FDRP20S120J
BY559-1500U DIODE 1500 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode NXP Semiconductors BYV79E-100 vs BY559-1500U
MUR820R 8A, 200V, SILICON, RECTIFIER DIODE, TO-220AC Motorola Mobility LLC BYV79E-100 vs MUR820R
IDH12G65C6XKSA1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN Infineon Technologies AG BYV79E-100 vs IDH12G65C6XKSA1
SFF1603 Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Daco Semiconductor Co Ltd BYV79E-100 vs SFF1603
DGS10-022A Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 220V V(RRM), Gallium Arsenide, TO-220AC, PLASTIC PACKAGE-2 IXYS Corporation BYV79E-100 vs DGS10-022A
Part Number Description Manufacturer Compare
MBRF10100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-220AC, TO-220IS, 2 PIN KEC BYV79E-100 vs MBRF10100
LURF1060 Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Sangdest Microelectronics (Nanjing) Co Ltd BYV79E-100 vs LURF1060
MBR1070 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 70V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BYV79E-100 vs MBR1070
MBR1040 Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 Sangdest Microelectronics (Nanjing) Co Ltd BYV79E-100 vs MBR1040
MBR1580-BP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 80V V(RRM), Silicon, TO-220AC, Micro Commercial Components BYV79E-100 vs MBR1580-BP-HF
MUR815R Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC, Motorola Semiconductor Products BYV79E-100 vs MUR815R
SCS110KG Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN ROHM Semiconductor BYV79E-100 vs SCS110KG
SDURF1020 Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Sangdest Microelectronics (Nanjing) Co Ltd BYV79E-100 vs SDURF1020
RURG5060 50A, 600V, SILICON, RECTIFIER DIODE, TO-247 Intersil Corporation BYV79E-100 vs RURG5060
ST8200 Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 Sangdest Microelectronics (Nanjing) Co Ltd BYV79E-100 vs ST8200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYV79E-100 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYV79E-100 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BYV79E-100 would you like to use for your alert(s)?
  • Please alert me when BYV79E-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYV79E-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYV79E-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYV79E-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYV79E-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYV79E-100 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: