Part Details for BYV29X-500 by NXP Semiconductors
Overview of BYV29X-500 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for BYV29X-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3699 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 500V 9A TO220F | 51600 |
|
RFQ |
Part Details for BYV29X-500
BYV29X-500 CAD Models
BYV29X-500 Part Data Attributes:
|
BYV29X-500
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV29X-500
NXP Semiconductors
DIODE 9 A, 500 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYV29X-500
This table gives cross-reference parts and alternative options found for BYV29X-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV29X-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055559127 | Rectifier Diode, 1 Phase, 1 Element, 9A, 500V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220F, 2 PIN | WeEn Semiconductor Co Ltd | BYV29X-500 vs 934055559127 |
BYV29X-500,127 | Rectifier Diode, 1 Phase, 1 Element, 500V V(RRM), Silicon, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | BYV29X-500 vs BYV29X-500,127 |