Part Details for BYV29-600 by NXP Semiconductors
Overview of BYV29-600 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYV29-600
BYV29-600 CAD Models
BYV29-600 Part Data Attributes:
|
BYV29-600
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV29-600
NXP Semiconductors
DIODE 9 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 77 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYV29-600
This table gives cross-reference parts and alternative options found for BYV29-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV29-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR860 | 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | BYV29-600 vs MUR860 |
BYR29-600 | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | BYV29-600 vs BYR29-600 |
BYR29-600,127 | BYR29-600 | NXP Semiconductors | BYV29-600 vs BYR29-600,127 |
MUR860P | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, TO-220AC, 2 PIN, Rectifier Diode | Micro Commercial Components | BYV29-600 vs MUR860P |
BYV29-500 | DIODE 9 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | BYV29-600 vs BYV29-500 |
933662020127 | DIODE 9 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | BYV29-600 vs 933662020127 |
HFA08TB60 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | International Rectifier | BYV29-600 vs HFA08TB60 |
BYV29X-600,127 | BYV29X-600 | NXP Semiconductors | BYV29-600 vs BYV29X-600,127 |
BYR29-500 | DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | BYV29-600 vs BYR29-500 |
BYV29X-600 | DIODE 9 A, 600 V, SILICON, RECTIFIER DIODE, PLASTIC, TO-220, FULL PACK-2, Rectifier Diode | NXP Semiconductors | BYV29-600 vs BYV29X-600 |