Part Details for BYV28-600-TR by Vishay Intertechnologies
Overview of BYV28-600-TR by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV28-600-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5114
|
Newark | Diode, Ultrafast, 3.5A, 600V, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):3.5A, Diode Configuration:Single, Forward Voltage Vf Max:1.35V, Reverse Recovery Time Trr Max:210Ns, Forward Surge Current Ifsm Max:90A, Rohs Compliant: Yes |Vishay BYV28-600-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8496 |
|
$0.9010 / $1.3800 | Buy Now |
DISTI #
28X7091
|
Newark | Diode, Standard, 3.5A, 600V, Sod-64, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:3.5A, Diode Configuration:Single, Forward Voltage Max:1.35V, Reverse Recovery Time:50Ns, Forward Surge Current:90A Rohs Compliant: Yes |Vishay BYV28-600-TR RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5910 | Buy Now |
DISTI #
BYV28-600-TR
|
Avnet Americas | AVALANCHE DIODE SOD64 EPI - Tape and Reel (Alt: BYV28-600-TR) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5223 / $0.5550 | Buy Now |
DISTI #
78-BYV28-600
|
Mouser Electronics | Rectifiers 3.5 Amp 600 Volt 90 Amp IFSM RoHS: Compliant | 13498 |
|
$0.6030 / $1.3300 | Buy Now |
DISTI #
V72:2272_09179837
|
Arrow Electronics | Diode Switching 600V 3.5A 2-Pin SOD-64 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2330 Container: Cut Strips | Americas - 9838 |
|
$0.5960 / $0.9034 | Buy Now |
|
Future Electronics | BYV28 Series 600 V 3.5 A Through Hole Ultra-Fast Avalanche Diode - SOD-64 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5300 | Buy Now |
DISTI #
69787640
|
Verical | Diode Switching 600V 3.5A 2-Pin SOD-64 T/R Min Qty: 10 Package Multiple: 1 Date Code: 2330 | Americas - 9838 |
|
$0.5960 / $0.8211 | Buy Now |
DISTI #
BYV28-600-TR
|
TTI | Rectifiers 3.5 Amp 600 Volt 90 Amp IFSM pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5550 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
DISTI #
BYV28-600-TR
|
Avnet Asia | AVALANCHE DIODE SOD64 EPI (Alt: BYV28-600-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.0424 / $1.1745 | Buy Now |
Part Details for BYV28-600-TR
BYV28-600-TR CAD Models
BYV28-600-TR Part Data Attributes
|
BYV28-600-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYV28-600-TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3.5A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYV28-600-TR
This table gives cross-reference parts and alternative options found for BYV28-600-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV28-600-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYV28-600-TAP | Vishay Semiconductors | Check for Price | DIODE 3.5 A, 600 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | BYV28-600-TR vs BYV28-600-TAP |