Part Details for BYV27-150T/R by NXP Semiconductors
Overview of BYV27-150T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYV27-150T/R
BYV27-150T/R CAD Models
BYV27-150T/R Part Data Attributes
|
BYV27-150T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV27-150T/R
NXP Semiconductors
1.3A, 150V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | E-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.07 V | |
JESD-30 Code | E-LALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYV27-150T/R
This table gives cross-reference parts and alternative options found for BYV27-150T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV27-150T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Microsemi Corporation | BYV27-150T/R vs BYV27-150 |
GI1103 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-204AP, | General Instrument Corp | BYV27-150T/R vs GI1103 |
BYV27/150 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED, SOD-57, 2 PIN | Vishay Semiconductors | BYV27-150T/R vs BYV27/150 |
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-204AP | International Semiconductor Inc | BYV27-150T/R vs BYV27-150 |
BYV27-150AMO | 1.3A, 150V, SILICON, RECTIFIER DIODE | NXP Semiconductors | BYV27-150T/R vs BYV27-150AMO |
BYV27-150-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYV27-150T/R vs BYV27-150-TAP |
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYV27-150T/R vs BYV27-150 |
BYV27-150-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYV27-150T/R vs BYV27-150-TR |
BYV27-150-TR | DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BYV27-150T/R vs BYV27-150-TR |
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, | General Instrument Corp | BYV27-150T/R vs BYV27-150 |