There are no models available for this part yet.
Overview of BYV27-150AMO by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for BYV27-150AMO by NXP Semiconductors
Part Data Attributes for BYV27-150AMO by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
O-LALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1.3 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Recovery Time-Max
|
0.025 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for BYV27-150AMO
This table gives cross-reference parts and alternative options found for BYV27-150AMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV27-150AMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Microsemi Corporation | BYV27-150AMO vs BYV27-150 |
GI1103 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-204AP, | General Instrument Corp | BYV27-150AMO vs GI1103 |
BYV27/150 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED, SOD-57, 2 PIN | Vishay Semiconductors | BYV27-150AMO vs BYV27/150 |
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-204AP | International Semiconductor Inc | BYV27-150AMO vs BYV27-150 |
BYV27-150T/R | 1.3A, 150V, SILICON, RECTIFIER DIODE | NXP Semiconductors | BYV27-150AMO vs BYV27-150T/R |
BYV27-150-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYV27-150AMO vs BYV27-150-TAP |
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYV27-150AMO vs BYV27-150 |
BYV27-150-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYV27-150AMO vs BYV27-150-TR |
BYV27-150-TR | DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BYV27-150AMO vs BYV27-150-TR |
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, | General Instrument Corp | BYV27-150AMO vs BYV27-150 |