Part Details for BYV26A-TAP by Vishay Intertechnologies
Overview of BYV26A-TAP by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV26A-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9375
|
Newark | Discrete Semi's, Scrs, Ultra Fast Avalanche Sinterglass Diode, 1 A Current Rating, 200 V Voltage Rating, Sod57 Package |Vishay BYV26A-TAP Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2310 | Buy Now |
DISTI #
BYV26A-TAP
|
Avnet Americas | Diode Switching 200V 1A 2-Pin SOD-57 Ammo - Ammo Pack (Alt: BYV26A-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2106 / $0.2675 | Buy Now |
DISTI #
78-BYV26A-TAP
|
Mouser Electronics | Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM RoHS: Compliant | 72828 |
|
$0.1950 / $0.4200 | Buy Now |
DISTI #
BYV26A-TAP
|
TTI | Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.1950 | Buy Now |
|
Chip1Cloud | DIODE AVALANCHE 200V 1A SOD57 | 23000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOD-57 Voltage Rating200V Forward current If1A Forward voltage Vf2.5V Reverse leakage current Ir5uA | 21796 |
|
$0.1395 / $0.2610 | Buy Now |
|
CHIPMALL.COM LIMITED | 200V 2.5V@1A 1A SOD-57 Avalanche Diodes ROHS | 4015 |
|
$0.1680 / $0.2984 | Buy Now |
DISTI #
BYV26A-TAP
|
EBV Elektronik | Diode Switching 200V 1A 2-Pin SOD-57 Ammo (Alt: BYV26A-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYV26A-TAP
BYV26A-TAP CAD Models
BYV26A-TAP Part Data Attributes
|
BYV26A-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYV26A-TAP
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYV26A-TAP
This table gives cross-reference parts and alternative options found for BYV26A-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV26A-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV26ATR | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BYV26A-TAP vs BYV26ATR |
BYV26A-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYV26A-TAP vs BYV26A-TR |