Part Details for BYV118-40 by North American Philips Discrete Products Div
Overview of BYV118-40 by North American Philips Discrete Products Div
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BYV118-40
BYV118-40 CAD Models
BYV118-40 Part Data Attributes
|
BYV118-40
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
BYV118-40
North American Philips Discrete Products Div
Rectifier Diode, Schottky, 8.8A, 40V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 110 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8.8 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |