There are no models available for this part yet.
Overview of BYV10X-600PQ by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYV10X-600PQ by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9023
|
Newark | Rectifier, Single, 10A, 600V, To-220F, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):10A, Diode Configuration:Single, Forward Voltage Vf Max:2V, Reverse Recovery Time Trr Max:40Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Ween Semiconductors BYV10X-600PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2782 |
|
$0.2430 / $0.6430 | Buy Now | |
DISTI #
1740-1254-ND
|
DigiKey | DIODE GEN PURP 600V 10A TO220FP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2500 / $0.7500 | Buy Now | |
DISTI #
BYV10X-600PQ
|
Avnet Americas | Diode Switching Diode 600V 10A 2-Pin TO-220F Rail - Rail/Tube (Alt: BYV10X-600PQ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2325 | Buy Now | |
DISTI #
771-BYV10X-600PQ
|
Mouser Electronics | Rectifiers Ultrafast Pwr Diode RoHS: Compliant | 0 |
|
$0.2300 / $0.6800 | Order Now | |
DISTI #
BYV10X-600PQ
|
TME | Diode: rectifying, THT, 600V, 10A, tube, Ifsm: 88A, SOD113,TO220FP-2 Min Qty: 1 | 481 |
|
$0.2500 / $0.5730 | Buy Now | |
DISTI #
BYV10X-600PQ
|
Avnet Silica | Diode Switching Diode 600V 10A 2-Pin TO-220F Rail (Alt: BYV10X-600PQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | ||
DISTI #
BYV10X-600PQ
|
EBV Elektronik | Diode Switching Diode 600V 10A 2-Pin TO-220F Rail (Alt: BYV10X-600PQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
LCSC | 10A Independent Type 600V 1.5V10A TO-220-2 Diodes - General Purpose ROHS | 1453 |
|
$0.2941 / $0.4835 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.2919 / $0.3155 | Buy Now |
CAD Models for BYV10X-600PQ by WeEn Semiconductor Co Ltd
Part Data Attributes for BYV10X-600PQ by WeEn Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description
|
TO-220F, 3/2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
WeEn Semiconductors
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
ULTRA FAST SOFT RECOVERY POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
2 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
88 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Reference Standard
|
IEC-60134
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|