Part Details for BYV10MX-600PQ by WeEn Semiconductor Co Ltd
Overview of BYV10MX-600PQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYV10MX-600PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9636
|
Newark | Rectifier, 600V, 10A, To-220F Rohs Compliant: Yes |Ween Semiconductors BYV10MX-600PQ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 823 |
|
$0.2010 / $0.4480 | Buy Now |
DISTI #
1740-BYV10MX-600PQ-ND
|
DigiKey | DIODE GEN PURP 600V 10A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
612 In Stock |
|
$0.1625 / $0.4000 | Buy Now |
DISTI #
BYV10MX-600PQ
|
Avnet Americas | Diode Ultrafast Recovery 600V 10A 2-Pin TO-220F Tube - Rail/Tube (Alt: BYV10MX-600PQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1950 | Buy Now |
DISTI #
771-BYV10MX-600PQ
|
Mouser Electronics | Rectifiers BYV10MX-600P/TO220F-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 1497 |
|
$0.1620 / $0.4000 | Buy Now |
DISTI #
BYV10MX-600PQ
|
Avnet Silica | Diode Ultrafast Recovery 600V 10A 2-Pin TO-220F Tube (Alt: BYV10MX-600PQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYV10MX-600PQ
|
EBV Elektronik | Diode Ultrafast Recovery 600V 10A 2-Pin TO-220F Tube (Alt: BYV10MX-600PQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TO-220F-2 Fast Recovery / High Efficiency Diodes ROHS | 372 |
|
$0.2513 / $0.4539 | Buy Now |
Part Details for BYV10MX-600PQ
BYV10MX-600PQ CAD Models
BYV10MX-600PQ Part Data Attributes
|
BYV10MX-600PQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYV10MX-600PQ
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, TO-220FE, SOD-113A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | TO-220FE, SOD-113A, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 8 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |