Part Details for BYT43K by Galaxy Microelectronics
Overview of BYT43K by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYT43K
BYT43K CAD Models
BYT43K Part Data Attributes
|
BYT43K
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BYT43K
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYT43K
This table gives cross-reference parts and alternative options found for BYT43K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYT43K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1K | Rectifier Diode, | Surge Components Inc | BYT43K vs HS1K |
S1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | BYT43K vs S1K |
GS1KTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BYT43K vs GS1KTR |
FR1KAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | BYT43K vs FR1KAFC_R1_00001 |
CMR1F-08MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BYT43K vs CMR1F-08MTIN/LEAD |
RS1KFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | BYT43K vs RS1KFL |
RS1FK-M3/I | Rectifier Diode, | Vishay Intertechnologies | BYT43K vs RS1FK-M3/I |
FFM106-M | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | BYT43K vs FFM106-M |
S1KLRV | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BYT43K vs S1KLRV |
M6J | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | BYT43K vs M6J |