Part Details for BYS459-1500S/45 by Vishay Semiconductors
Overview of BYS459-1500S/45 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BYS459-1500S/45
BYS459-1500S/45 CAD Models
BYS459-1500S/45 Part Data Attributes
|
BYS459-1500S/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYS459-1500S/45
Vishay Semiconductors
Rectifier Diode, 1 Element, 10A, 1500V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | TO-220AC | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 0.22 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BYS459-1500S/45
This table gives cross-reference parts and alternative options found for BYS459-1500S/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYS459-1500S/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYS459-1500S-E3/45 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1500V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | BYS459-1500S/45 vs BYS459-1500S-E3/45 |
BYS459-1500S | Rectifier Diode, 1 Phase, 1 Element, 10A, 1500V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Semiconductors | BYS459-1500S/45 vs BYS459-1500S |