Part Details for BYS34/20 by Zetex / Diodes Inc
Overview of BYS34/20 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BYS34/20
BYS34/20 CAD Models
BYS34/20 Part Data Attributes
|
BYS34/20
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BYS34/20
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Element, 35A, 20V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 235 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 10 |