Part Details for BYS10-45-E3/TR by Vishay Intertechnologies
Overview of BYS10-45-E3/TR by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYS10-45-E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3140
|
Newark | Schottky Rectifier, 1.5A, 45V, Do-214Ac, Repetitive Peak Reverse Voltage:45V, Average Forward Current:1.5A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Product Range:- Rohs Compliant: Yes |Vishay BYS10-45-E3/TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6221 |
|
$0.0940 | Buy Now |
DISTI #
95AC8214
|
Newark | Do-214Ac (Sma) Rohs Compliant: Yes |Vishay BYS10-45-E3/TR Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 1800 |
|
$0.0670 / $0.1080 | Buy Now |
DISTI #
29X0490
|
Newark | Diode Rectifier, Schottky, 1.5A, 45V, Do214Ac, Full Reel, Repetitive Peak Reverse Voltage:45V, Average Forward Current:1.5A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:500Mv Rohs Compliant: Yes |Vishay BYS10-45-E3/TR Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1020 | Buy Now |
DISTI #
BYS10-45-E3/TR
|
Avnet Americas | Diode Schottky 45V 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: BYS10-45-E3/TR) RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 1800 |
|
$0.0567 / $0.0608 | Buy Now |
DISTI #
76K3140
|
Avnet Americas | Diode Schottky 45V 1.5A 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 76K3140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 6221 Partner Stock |
|
$0.1520 / $0.4180 | Buy Now |
DISTI #
625-BYS10-45-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.5 Amp 45 Volt RoHS: Compliant | 29433 |
|
$0.0740 / $0.3000 | Buy Now |
|
Future Electronics | BYS10-45 Series 45 V 1.5 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 176400Reel |
|
$0.0628 / $0.0709 | Buy Now |
|
Future Electronics | BYS10-45 Series 45 V 1.5 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0628 / $0.0709 | Buy Now |
|
Quest Components | 1344 |
|
$0.2106 / $0.7020 | Buy Now | |
DISTI #
BYS10-45-E3/TR
|
TTI | Schottky Diodes & Rectifiers 1.5 Amp 45 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 23400 In Stock |
|
$0.0640 / $0.0690 | Buy Now |
Part Details for BYS10-45-E3/TR
BYS10-45-E3/TR CAD Models
BYS10-45-E3/TR Part Data Attributes
|
BYS10-45-E3/TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYS10-45-E3/TR
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYS10-45-E3/TR
This table gives cross-reference parts and alternative options found for BYS10-45-E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYS10-45-E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYS10-45-M3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS10-45-E3/TR vs BYS10-45-M3/TR |
BYS10-45-E3/TR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS10-45-E3/TR vs BYS10-45-E3/TR3 |
BYS10-45HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS10-45-E3/TR vs BYS10-45HE3_A/H |
BYS10-45HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS10-45-E3/TR vs BYS10-45HE3_A/I |
BYS10-45-E3/TR | DIODE 1.5 A, 45 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS10-45-E3/TR vs BYS10-45-E3/TR |
BYS10-45HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS10-45-E3/TR vs BYS10-45HM3_A/H |
BYS10-45HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS10-45-E3/TR vs BYS10-45HM3_A/I |
BYS10-45HE3/TR | DIODE 1.5 A, 45 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS10-45-E3/TR vs BYS10-45HE3/TR |
BYS10-45HE3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | BYS10-45-E3/TR vs BYS10-45HE3/TR |
BYS10-45HE3/TR3 | DIODE 1.5 A, 45 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS10-45-E3/TR vs BYS10-45HE3/TR3 |