BYS10-25-E3/TR
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of BYS10-25-E3/TR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BYS10-25-E3/TR by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 60AC3560
Newark Diode, Schottky, 1.5A, Sma, Repetitive Reverse Voltage Vrrm Max:25V, Forward Current If(Av):1.5A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay BYS10-25-E3/TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1699
  • 1 $0.4030
  • 10 $0.2800
  • 25 $0.2350
  • 50 $0.1910
  • 100 $0.1460
$0.1460 / $0.4030 Buy Now
DISTI # 76K3136
Newark Schottky Rectifier, 1.5A, 25V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:25V, Forward Current If(Av):1.5A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv Rohs Compliant: Yes |Vishay BYS10-25-E3/TR RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.1180
$0.1180 Buy Now
DISTI # BYS10-25-E3/TR
Avnet Americas 1A,25V,SM SCHOTTKY RECT - Tape and Reel (Alt: BYS10-25-E3/TR) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,200 $0.0607
$0.0607 Buy Now
DISTI # 625-BYS10-25-E3
Mouser Electronics Schottky Diodes & Rectifiers 1.5 Amp 25 Volt RoHS: Compliant 7616
  • 1 $0.3800
  • 10 $0.2570
  • 100 $0.1260
  • 1,000 $0.1110
  • 1,800 $0.0800
  • 23,400 $0.0740
$0.0740 / $0.3800 Buy Now
Future Electronics BYS10-25 Series 25 V 1.5 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,800 $0.0702
  • 5,400 $0.0674
  • 7,200 $0.0666
  • 18,000 $0.0644
  • 27,000 $0.0622
$0.0622 / $0.0702 Buy Now
Future Electronics BYS10-25 Series 25 V 1.5 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel 0
Reel
  • 1,800 $0.0702
  • 5,400 $0.0674
  • 7,200 $0.0666
  • 18,000 $0.0644
  • 27,000 $0.0622
$0.0622 / $0.0702 Buy Now
DISTI # BYS10-25-E3/TR
TTI Schottky Diodes & Rectifiers 1.5 Amp 25 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 7200 Package Multiple: 1800 Container: Reel Americas - 0
  • 7,200 $0.0720
  • 36,000 $0.0680
  • 90,000 $0.0670
  • 360,000 $0.0650
  • 720,000 $0.0640
$0.0640 / $0.0720 Buy Now
Chip 1 Exchange INSTOCK 8665
RFQ
DISTI # BYS10-25-E3/TR
Avnet Asia 1A,25V,SM SCHOTTKY RECT (Alt: BYS10-25-E3/TR) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days 0
RFQ
DISTI # C1S803609824343
Chip1Stop Rectifiers Diodes RoHS: Compliant pbFree: No 19800
  • 1,800 $0.0731
$0.0731 Buy Now
DISTI # C1S803600353073
Chip1Stop Diode Schottky 25V 1.5A 2-Pin SMA T/R RoHS: Compliant pbFree: No 4459
  • 10 $0.1228
  • 25 $0.1110
  • 100 $0.0823
  • 250 $0.0819
$0.0819 / $0.1228 Buy Now
DISTI # C1S804000040334
Chip1Stop Diode Schottky 25V 1.5A 2-Pin SMA T/R RoHS: Compliant pbFree: No Container: Cut Tape 690
  • 5 $0.1650
  • 50 $0.0783
  • 100 $0.0753
  • 200 $0.0701
  • 500 $0.0693
$0.0693 / $0.1650 Buy Now
DISTI # BYS10-25-E3/TR
EBV Elektronik Diode Schottky 25V 1.5A 2-Pin SMA T/R (Alt: BYS10-25-E3/TR) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days EBV - 1800
Buy Now

CAD Models for BYS10-25-E3/TR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BYS10-25-E3/TR by Vishay Intertechnologies

BYS10-25-E3/TR
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
25 V
Reverse Current-Max
500 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BYS10-25-E3/TR
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for BYS10-25-E3/TR

This table gives cross-reference parts and alternative options found for BYS10-25-E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYS10-25-E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYS10-25HE3_A/H Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25-E3/TR vs BYS10-25HE3_A/H
BYS10-25-M3/TR3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25-E3/TR vs BYS10-25-M3/TR3
BYS10-25-M3/TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25-E3/TR vs BYS10-25-M3/TR
BYS10-25HE3_A/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25-E3/TR vs BYS10-25HE3_A/I
Part Number Description Manufacturer Compare
BYS10-25-M3/TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25-E3/TR vs BYS10-25-M3/TR
BYS10-25-E3/TR3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25-E3/TR vs BYS10-25-E3/TR3
BYS10-25HE3_A/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25-E3/TR vs BYS10-25HE3_A/I
BYS10-25HE3_A/H Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25-E3/TR vs BYS10-25HE3_A/H

Related Parts for BYS10-25-E3/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYS10-25-E3/TR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYS10-25-E3/TR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BYS10-25-E3/TR would you like to use for your alert(s)?
  • Please alert me when BYS10-25-E3/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYS10-25-E3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYS10-25-E3/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYS10-25-E3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYS10-25-E3/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYS10-25-E3/TR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: