Part Details for BYR34-500 by NXP Semiconductors
Overview of BYR34-500 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BYR34-500
BYR34-500 CAD Models
BYR34-500 Part Data Attributes
|
BYR34-500
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYR34-500
NXP Semiconductors
RECTIFIER DIODES,COMMON CATHODE,500V V(RRM),TO-220AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO |