Part Details for BYR29X-600,127 by NXP Semiconductors
Overview of BYR29X-600,127 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BYR29X-600,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BYR29X-600,127-WE-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO220F Min Qty: 556 Container: Bulk MARKETPLACE PRODUCT |
5015 In Stock |
|
$0.5400 | Buy Now |
DISTI #
BYR29X-600,127
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220F Rail - Rail/Tube (Alt: BYR29X-600,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4556 / $0.4964 | Buy Now |
|
Rochester Electronics | WeEn - BYR29X-600 - Ultrafast Rectifier Diode - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 5015 |
|
$0.4636 / $0.5454 | Buy Now |
Part Details for BYR29X-600,127
BYR29X-600,127 CAD Models
BYR29X-600,127 Part Data Attributes:
|
BYR29X-600,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYR29X-600,127
NXP Semiconductors
BYR29X-600
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, FULL PACK-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD113 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.95 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 66 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |